Pro Audio Potentiometers

Results: 1.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 5/8" 10% Square Single Turn 103In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth 6 mm 22.23 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL 166In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 679In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 50K SINGLE 693In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Bulk
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 913In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 1.024In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Audio 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 627In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Linear 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 100KOHMS KNURLED DUAL SOLDER LUGS 770In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 100 kOhms Linear 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182-GTR Tray
Bourns Potentiometers 25K 20% PLAIN AUDIO 234In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 1K LINEAR 625In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 376In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 178In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K AUDIO 226In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 200K 380In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 200 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10K AUDIO 327In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 20MM SHAFT 1KOHMS LIN NO DET 275In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers PANEL CONTROLS 388In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 25mm 50K LINEAR FLAT 289In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers PANEL CONTROL 72In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 25K 20% 1/2" Sealed Square 28In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Reverse Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 15.9 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51
Bourns Potentiometers 1/2" SQ 1TURN 1M 10% PANEL CONTROL 193In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 726In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 500K SINGLE 899In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 325In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Smooth 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 726In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth Center Detent Rotary PDB18 Tray