Pro Audio Potentiometers

Results: 1.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 88In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 25MM SHAFT 50KOHMS DUAL NO DET 31In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 55 C PTM90 Tray
Bourns Potentiometers 25K 20% 1/2" Sealed Square 28In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Reverse Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 15.9 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51
Bourns Potentiometers 1/2" SQ 1TURN 1M 10% PANEL CONTROL 193In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 726In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 500K SINGLE 898In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 324In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Smooth 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 726In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang Horizontal 1 Turn Smooth Center Detent Rotary PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 510In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers 100K DUAL 554In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 1M 24MM 20% 545In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 1 MOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns Potentiometers 20K AUDIO 475In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 226In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 499In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K 497In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 21In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K AUDIO 228In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 10K SINGLE 1.290In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometers PANEL CONTROL 17MM-ST-CARBON 979In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 1 Turn Smooth Without Detent Rotary Metal PDB18 Tray
Bourns Potentiometers 500K 24MM 20% 692In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB24 Bulk
Bourns Potentiometers 50K LINEAR 369In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 310In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 699In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 5K LINEAR 181In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Bulk
Bourns Potentiometers 20K LINEAR 87In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray