Ag103 Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Number of Detents Type Minimum Operating Temperature Maximum Operating Temperature Series
Bourns Potentiometers 10K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm Without Detent Rotary Metal - 1 C + 125 C PC
Bourns Potentiometers 10K 20% Sq 22mm Single Turn Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 19 mm Without Detent Rotary - 55 C + 125 C PC