P272 Series Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 1W 1K Ohms 10% 27mm ROTARY POT Non-Stocked
Min.: 630
Mult.: 210

Panel Mount Solder Lug Potentiometers 2 Gang 1 kOhms Audio Horizontal 1 W 500 VDC 10 % Conductive Plastic 1 Turn 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C P272 Tray
BI Technologies / TT Electronics Potentiometers 2W 5K Ohms 10% 27mm ROTARY POT Non-Stocked
Min.: 630
Mult.: 210

Panel Mount Solder Lug Potentiometers 2 Gang 5 kOhms Linear Horizontal 2 W 500 VDC 10 % Conductive Plastic 1 Turn 6.35 mm 22.225 mm No Switch Without Detent Panel Potentiometer 1000000 Cycle - 55 C + 120 C P272 Tray