157S104MX

Vishay / Dale
71-157S104MX
157S104MX

Mfr.:

Description:
Precision Potentiometers 157-21104

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp957.111 Rp19.142.220
Rp917.483 Rp22.937.075
Rp889.414 Rp44.470.700
Rp868.316 Rp86.831.600
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
157
Solder Turret
Precision Potentiometers
Rotary Metal
Servo Mount
1 Turn
1 Gang
Conductive Plastic
Round / Plain
Box
Brand: Vishay / Dale
Product Type: Precision Potentiometers
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533310000
TARIC:
8533310000

Model 157 Precision Industrial Potentiometers

Vishay/Spectrol Model 157 Precision Industrial Potentiometers are 7/8" (22.2mm) components constructed with conductive plastic available in bushing and servo mount variants. These potentiometers offer a 1kΩ to 100kΩ resistance range with ±10% or ±20% tolerance options, a 360° continuous rotation, and a 340° (±4°) electrical angle within a wide temperature range. A rugged one-piece metal housing helps to ensure long rotational life.