TRPS2-232-75+

Mini-Circuits
139-TRPS2-232-75+
TRPS2-232-75+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM /

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 2.3 GHz
75 Ohms
SMD/SMT
3081 (5050 metric)
- 40 C
+ 85 C
TRPS2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.9 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 2-Way Toroid
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRPS2-232-75+ 75Ω SMD Power Splitter/Combiner

Mini-Circuits TRPS2-232-75+ 75Ω SMD Power Splitter/Combiner is a 2-way, 0° power splitter/combiner covering the 5MHz to 2300MHz frequency range, supporting bandwidth requirements for DOCSIS® 4.0 systems and equipment, as well as other broadband applications. The TRPS2-232-75+ can handle up to 0.5W RF input power as a splitter and provides low insertion loss, low phase, and amplitude unbalance. It features core and wire construction mounted on a 6-lead plastic base (0.20" x 0.20" x 0.13”) with Mini-Circuits’ TopHat® feature to improve speed and accuracy of pick and place assembly. This design requires external capacitors, inductors, and resistors for impedance matching and cycling isolation between the output signals.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp267.485 Rp267.485
Rp237.397 Rp11.869.850
Full Reel (Order in multiples of 100)
Rp215.749 Rp21.574.900
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.