Qualcomm RF360 Signal Conditioning

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 8, Duplexer, Size=2.5x2.0 1.565In Stock
5.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Duplexers SMD/SMT Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.63 mm 5.17 GHz to 5.895 GHz 2.6 dB 725 MHz 50 Ohms WLAN 5 GHz filter 6.342In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Filters 5.17 GHz to 5.895 GHz 725 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.63 mm - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.45 mm 2.442 GHz 1.4 dB, 1.5 dB 79 MHz 50 Ohms Wi-Fi 2G 8.673In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Low Pass Filters 2.442 GHz 79 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.45 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning Band Pass Filter, GNSS, 1207.5, -, Size=1.1x0.9 2.742In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Bandpass Filters Reel, Cut Tape
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.65 mm 5.17 GHz to 5.8 GHz 2.4 dB, 2.2 dB 655 MHz 50 Ohms WLAN 5 GHz filter 3.269In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Filters 5.17 GHz to 5.8 GHz 655 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.65 mm - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 1.4 mm x 1.1 mm 915 MHz 50 Ohms SRD / ISM: 915 MHz 76.506In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 915 MHz 902 MHz to 928 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm 866.5 MHz 50 Ohms CSSP ISM filter 90.410In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 866.5 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 B39162B3436U410
RF360 Signal Conditioning Band Pass Filter, GNSS, low + high band, -, Size=3.0x3.0 7.970In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters Reel
RF360 B39362B9641P810
RF360 Signal Conditioning Small cells Filters, 4G, 5G, 48, Single Filter, Size=1.4x1.1 3.100In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Reel, Cut Tape
RF360 Signal Conditioning 1.5 mm x 1.1 mm 902 MHz to 905 MHz 50 Ohms CSSP ISM diplexer 3.598In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Duplexers 915 MHz 50 Ohms SMD/SMT 1.5 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning HQTCF CSSP3 DPLX GT 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Reel, Cut Tape
RF360 Signal Conditioning - 40 C to + 85 C 460 MHz 2 dB 20 MHz 5 V 50 Ohms Ceramic base station filter 6.784In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning SAW Filters 460 MHz 5 V 20 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 6.000In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning Bandpass Filters Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.542 GHz 3 dB 34 MHz 50 Ohms GNSS 11.508In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 1.542 GHz 34 MHz 50 Ohms SMD/SMT - 45 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3.8 mm x 3.8 mm x 1.5 mm - 45 C to + 125 C 433.92 MHz 1.1 MHz 6 V 50 Ohms SRD / ISM: 434 MHz 2.021In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning SAW Filters 433.92 MHz 6 V 1.1 MHz 50 Ohms SMD/SMT 3.8 mm x 3.8 mm x 1.5 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 869 MHz 2.5 dB 2 MHz 5 V 50 Ohms Ceramic ISM filter 12.410In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 869 MHz 5 V 2 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.1 mm x 0.9 mm 2.442 GHz 50 Ohms BT/WLAN, superior performance 5.089In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 2.442 GHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 3 mm x 3 mm x 1.1 mm - 45 C to + 125 C 915 MHz 10 MHz 50 Ohms Ceramic ISM filter 9.915In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 915 MHz 10 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1.1 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning HQTCF CSSP3 DPLX GT 350In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Reel, Cut Tape
RF360 Signal Conditioning 869.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 5.349In Stock
9.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 869.3 MHz 6 V 50 Ohms SMD/SMT - 40 C + 125 C Reel, Cut Tape
RF360 Signal Conditioning 0.9 mm x 0.7 mm 2.442 GHz 50 Ohms BT/WLAN, superior performance 27.212In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 2.442 GHz 50 Ohms SMD/SMT 0402 (0907 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 6.105 GHz to 7.125 GHz 50 Ohms WLAN 6 GHz filter 4.402In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Filters 6.6 GHz 50 Ohms SMD/SMT - 40 C + 95 C Reel, Cut Tape
RF360 Signal Conditioning 1.4 mm x 1.1 mm 922.5 MHz 50 Ohms CSSP ISM filter 9.238In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 922.5 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C Reel, Cut Tape
RF360 Signal Conditioning 922.5 MHz 26 MHz 50 Ohms Ceramic ISM filter 6.340In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 922.5 MHz 26 MHz 50 Ohms SMD/SMT - 40 C + 125 C Reel, Cut Tape
RF360 Signal Conditioning 3 mm x 3 mm - 40 C to + 85 C 315 MHz 1.7 dB 50 Ohms SRD / ISM: 314 MHz 10.346In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 315 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 40 C + 85 C Reel, Cut Tape, MouseReel