RF Components

TDK RF Components include a large selection of antennas, diplexers, triplexers, baluns, filters, and couplers designed for cellular phones, wireless LAN, and BLUETOOTH®. To meet the ever-increasing demand for compact, slim, lightweight, and high-performing components, TDK RF components make full use of material technologies such as ferrites and ceramics and thin-film technologies. TDK RF components provide leading-edge miniaturization technology while providing exceptional electrical characteristics and are recommended by leading WLAN chipset manufacturers for 2.4GHz and 5GHz WLAN.

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Signal Conditioning High-Pass-Filter 0805 3300-3400MHz 2.803In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 3.5 GHz 100 MHz 50 Ohms SMD/SMT 2 mm x 1.25 mm - 40 C + 90 C DEA Reel, Cut Tape
TDK Signal Conditioning 0805 MultiLyr BPF 3400-3800MHz 1.280In Stock
4.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 3.6 GHz 400 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning High-Pass-Filter 0805 3300-4200MHz 6.315In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 3.75 GHz 900 MHz 50 Ohms SMD/SMT 2 mm x 1.25 m - 40 C + 85 C DEA Reel, Cut Tape
TDK Signal Conditioning High-Pass-Filter 0805 4400-5000MHz 3.340In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 4.7 GHz 600 MHz 50 Ohms SMD/SMT 2 mm x 1.25 mm - 40 C + 90 C DEA Reel, Cut Tape
TDK Signal Conditioning LTCC BAND PASS FLTR 4900-5850MHz 793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 5.375 GHz 950 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz 3.893In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 2.45 GHz 100 MHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BAND PASS FLTR 2496-2690MHz 1.695In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 2.593 GHz 194 MHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BAND PASS FLTR 5725-5850MHz 2.610In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Signal Conditioning Bandpass Filters 5.788 GHz 125 MHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC LOW PASS FLTR 2400-2500MHz 2.907In Stock
8.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning Low Pass Filters 2.4 GHz 100 MHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm x 0.35 mm - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning Diplexer 0402 Low-Band 2400-2500MHZ High-Band 4900-5950MHZ 4.078In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning SAW Diplexers 2.45 GHz, 5.425 GHz 100 MHz, 1050 MHz 50 Ohms SMD/SMT 1 mm x 0.5 mm - 40 C + 85 C DPX Reel, Cut Tape
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.1-5.8GHz 4.975In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Signal Conditioning SAW Diplexers 2.4 GHz, 5 GHz 100 MHz, 700 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 1.57-1.58/2.4-2.5GHz 2.136In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 1.575 GHz, 2.45 GHz 6 MHz, 100 MHz 50 Ohms SMD/SMT - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning Diplexer 0603 Low-Band 617-960MHZ High-Band 3300-4200MHz 3.958In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 1.6535 GHz, 3.75 GHz 2073 MHz, 900 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape
TDK Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.85GHz 2.049In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 1.1525 GHz, 4.125 GHz 909 MHz, 3450 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning Diplexer 0603 Low-Band 698-960MHZ High-Band 3300-3400MHz 2.338In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 1.694 GHz, 3.35 GHz 1992 MHz, 100 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape
TDK Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.85GHz 44In Stock
8.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 1.1525 GHz, 4.125 GHz 909 MHz, 3450 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning 0603 MultiLyr Diplxr 698-2690/3400-5850 2.684In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 1.694 GHz, 4.625 GHz 1992 MHz, 2450 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 2.522In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 2.45 GHz, 5.425 GHz 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.2-5.95GHz 393In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 2.448 GHz, 550 MHz 96 MHz, 800 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 2.198In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 2.45 GHz, 5.425 GHz 100 MHz, 1050 MHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm x 0.6 mm - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 240In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 2.448 GHz, 5.425 GHz 96 MHz, 1050 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 80 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 5.025In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 2.45 GHz, 5.425 GHz 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 4.185In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 2.45 GHz, 5.425 GHz 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.1-5.95GHz 3.314In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 2.448 GHz, 550 MHz 96 MHz, 800 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.95GHz 2.961In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Conditioning SAW Diplexers 1.157 GHz, 4.175 GHz 906 MHz, 3550 MHz 50 Ohms SMD/SMT - 40 C + 85 C DPX Reel, Cut Tape, MouseReel