ADMV8052ACCZ

Analog Devices
584-ADMV8052ACCZ
ADMV8052ACCZ

Mfr.:

Description:
Signal Conditioning 30 to 520 MHz Multi-Octave Switched Filt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
30 MHz to 89.9 MHz, 90 MHz to 224.9 MHz, 225 MHz to 520 MHz, 10 MHz to 3 GHz
- 2.5 V, 3.3 V
50 Ohms
Solder
LGA-32
- 40 C
+ 85 C
ADMV8052
Tray
Brand: Analog Devices
Insertion Loss: 1 dB, 4 dB, 4.5 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADMV8052 Digitally Tunable Band-Pass Filter

Analog Devices ADMV8052 Digitally Tunable Band-Pass Filter is an RF filter with a digitally selectable frequency of operation. The ADMV8052 features three band-pass filters (BPFs) that expand across three specified bands from 30MHz to 520MHz. The operation's center frequency (fCENTER) can be adjusted using an 8-bit value (256 states) incorporating a patented interpolation technique. The typical bandwidth (3dB) is 9%, and adjustability is ±2%. The insertion loss is typically less than 4.5dB, and the rejection is 20dB at 25% away from the fCENTER, ideally suited for minimizing system harmonics. Furthermore, the flexible architecture contains a bypass configuration with a low insertion loss of <1dB.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 12/08/2026
396
Expected 17/08/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.405.385 Rp3.405.385
Rp2.968.383 Rp29.683.830