Reel Signal Conditioning

Results: 5.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 50 Ohms, 150 Ohms 5 V 383.1 MHz to 396.9 2.988In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 390 MHz 383.1 MHz to 396.9 MHz 5 V 16 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms, 150 Ohms 5 V 402 MHz to 407.3 M 2.730In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 403.5 MHz 402 MHz to 407.3 MHz 5 V 18 MHz 50 Ohms, 150 Ohms SMD/SMT SM-3838-8 - 40 C + 85 C RF Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 3 V 2110 to 2170 MHz 2.1 dB SM30 3.933In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 2.14 GHz 2.11 GHz to 2.17 GHz 3 V 60 MHz 50 Ohms SMD/SMT SM-3030-6 - 30 C + 85 C SF Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz 15.396In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Bandpass Filters 2.4 GHz 100 MHz 50 Ohms SMD/SMT 1 mm x 0.5 mm x 0.4 mm - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning Multilyr Band Pass Fltr for 5GHz W-LAN 21.265In Stock
Min.: 1
Mult.: 1
: 4.000

Signal Conditioning Bandpass Filters 5.537 GHz 775 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 90 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 2.4-2.5/4.9-5.95GHz 5.257In Stock
Min.: 1
Mult.: 1
: 4.000

Signal Conditioning SAW Diplexers 2.45 GHz, 5.425 GHz 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 80 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC BALUN 880-960MHz 34.407In Stock
Min.: 1
Mult.: 1
: 4.000

Signal Conditioning Baluns 920 MHz 80 MHz 50 Ohms, 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Conditioning 3.4-5.95GHz 17.780In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Couplers 3.4 GHz to 5.95 GHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSJCSRYH782MP1H6-AZ 8.753In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 876.5 MHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm x 0.5 mm - 30 C + 85 C F5 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSGCSQ5N2G01G2YA-AJ 4.827In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning SAW Filters 1.197 GHz 50 Ohms SMD/SMT 1.1 mm x 0.9 mm x 0.44 mm - 30 C + 85 C F6 Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 3 V 791 to 821 MHz 2.9 dB SM3030 3.912In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning Bandpass Filters 806 MHz 791 MHz to 821 MHz 3 V 30 MHz 50 Ohms SMD/SMT SM-3030-6 - 40 C + 85 C SF Reel, Cut Tape
TTM Technologies Signal Conditioning 2300-2700MHz IL.18dB VSWR:1.22 -55 to 95C 1.968In Stock
Min.: 1
Mult.: 1
: 2.000

Signal Conditioning Couplers 2.3 GHz to 2.7 GHz 50 Ohms SMD/SMT 6.35 mm x 5.08 mm - 55 C + 95 C Reel, Cut Tape, MouseReel
TDK Signal Conditioning 777-787MHz 18.007In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Low Pass Filters 777 MHz to 787 MHz 50 Ohms SMD/SMT 0202 (0605 metric) - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
ABRACON Signal Conditioning 915.0 MHZ 8.719In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning SAW Filters 915 MHz 3 V 26 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.7 mm - 30 C + 85 C AFS Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 963-TSB1N15H2G45NS02 RPLCMT PN 19.870In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Bandpass Filters 2.45 GHz 100 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C FI Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSSCSR1N2G44H4PE-AJ 4.653In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Couplers 698 MHz to 2.69 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C FI Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 617MHz5GHzto2200MHz,2.5GHzto SAW Diplexers 3.124In Stock
Min.: 1
Mult.: 1
: 3.000

Signal Conditioning SAW Diplexers 2.2 GHz, 5 GHz 617 MHz to 2.2 GHz, 2.496 GHz to 5 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TSD1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 960MHz 0.9dB 50Ohms Low Pass Filters - LPF 8.219In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Low Pass Filters 617 MHz to 960 MHz 50 Ohms SMD/SMT 0402 (1005 metric) - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel

TDK Signal Conditioning Thin-Film Balun for 1805-1990MHz 50-100ohm 19.993In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Baluns Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC LOW PASS FLTR 824-915MHz 29.379In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Low Pass Filters 869.5 MHz 91 MHz 50 Ohms SMD/SMT 1 mm x 0.5 mm x 0.4 mm - 40 C + 85 C DEA Reel, Cut Tape, MouseReel
TDK Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.85GHz 8.044In Stock
Min.: 1
Mult.: 1
: 4.000

Signal Conditioning SAW Diplexers 1.1525 GHz, 4.125 GHz 909 MHz, 3450 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C DPX Reel, Cut Tape, MouseReel
TDK Signal Conditioning THIN FILM BALUN 2300-2700MHz 19.157In Stock
Min.: 1
Mult.: 1
: 10.000
Signal Conditioning Baluns 2.3 GHz to 2.69 GHz 100 Ohms SMD/SMT 0202 (0605 metric) - 40 C + 85 C TFSZ Reel, Cut Tape
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 869 MHz 2.5 dB 2 MHz 5 V 50 Ohms Ceramic ISM filter 12.410In Stock
Min.: 1
Mult.: 1
: 9.000

Signal Conditioning SAW Filters 869 MHz 5 V 2 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 5.925GHz 1.2dB 50Ohms Bandpass Filters - BPF 4.643In Stock
Min.: 1
Mult.: 1
: 5.000

Signal Conditioning Bandpass Filters 5.925 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel

TDK Signal Conditioning Thin-Film Balun for 729-821MHz 50-100ohm 19.831In Stock
Min.: 1
Mult.: 1
: 10.000

Signal Conditioning Baluns Reel, Cut Tape, MouseReel