EPCOS / TDK Thermistors - NTC

Results: 781
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 60mW 413In Stock
Min.: 1
Mult.: 1

K800 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 30 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 4200 3%
7.774Expected 10/04/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4200 K 6.8 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988
2.788Expected 10/04/2026
Min.: 1
Mult.: 1

B57863S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 30k 3964
6.395On Order
Min.: 1
Mult.: 1

NTC element, Mini sensor 3964 K 30 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G540/ 100 K/ 1% NTC Thermistor
1.973Expected 11/05/2026
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 250 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J
96Expected 13/04/2026
Min.: 1
Mult.: 1

S36 20 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S36, R25=3ohm , Imax=30A , Max Enegry=750J
96Expected 13/04/2026
Min.: 1
Mult.: 1

S36 3 Ohms 25 W 25 % PCB Mount Radial + 55 C + 170 C 39 mm 12 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 150 Ohms 3200 3%
1.990Expected 07/05/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3200 K 150 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR ICL S 234/33,M
975Expected 06/04/2026
Min.: 1
Mult.: 1

B572324S Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-3455 NTC
11.970Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Automotive 3455 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K H62 B-4000 NTC Thermistor
3.973Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4450 3%
2.000Expected 18/06/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4450 K 100 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1560/10k/F 5 NTC Thermistor
320Expected 23/03/2026
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 875/10 K/J1 5% NTC Thermistor
1.000Expected 18/05/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3988 K 10 kOhms 60 mW 5 % PCB Mount Radial - 55 C + 155 C 2.5 mm 46 mm 2.5 mm 5.5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors Aluminum Pipe Clip-on NTC Sensor AEC-Q200
100Expected 24/08/2026
Min.: 1
Mult.: 1

NTC, Clip on, Pipe, NTC sensor 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 40 C + 150 C 28 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 5.000Stock Available
Min.: 1
Mult.: 1

B57551G1 3492 K 10 kOhms 32 mW 3 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5K OHM 2% Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

B57020M2 5 kOhms 2 % Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3980 1.5% 150mW Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

B57025 3980 K 32.654 kOhms 150 mW 2 % Off-Board Wire Lead - 40 C + 80 C 6.5 mm 3240 mm 6.5 mm 25 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 144 Ohms 4170k 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500

NTC Probe, Screw type, M3 thread 4170 K 2.394 kOhms 180 mW 5 % Clamp Mount Pressure Contacts - 55 C + 125 C Disc 6.8 mm 1.2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/10/J 5% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000

NTC Leadless, washer shape 10 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/100/K52 10% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 100 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K164/1 K/J2 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

B57164K 1 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/1 K/J52 5.0% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 3730 K 1 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K164/10 K/K52 10% NTC Thermistor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 10 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR K 164/10 K/M53 20 % Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

NTC Element, M891, leaded NTC 10 kOhms 450 mW 20 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel