EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 50k 4006 1.220In Stock
Min.: 1
Mult.: 1

B57540G 3992 K, 3970 K, 4006 K 50 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 12k 3760 1% 1.075In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3760 K 12 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1550/ 10 K/ 1% NTC Thermistor 6.492In Stock
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 24 2% NTC Thermistor 805In Stock
Min.: 1
Mult.: 1

NTC Probe 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G541 / 10 K / F 1 % 1.153In Stock
Min.: 1
Mult.: 1

B57541G1 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/150 K/K52 10% NTC Thermistor 193In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 150 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 3.3k 3950 3% 1.397In Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.39uF 100k H60 B-4334 NICA 7.790In Stock
Min.: 1
Mult.: 1
Reel: 4.000
Automotive 4334 K 100 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1K K62 B-3450 NTC Thermistor 0805 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

B57620C5 1 kOhms 210 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3980 1% 758In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3980 K 5 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100kohms 7.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B574V2 4500 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4480 NTC 4.509In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive 4480 K 10 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3980 1% 650In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3980 K 5 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/470 K/J52 5% NTC Thermistor 3.248In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 5000 K 470 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10% 334In Stock
Min.: 1
Mult.: 1
Reel: 2.000

B57621C5 3450 K 1 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR M 891/68 K/J 5 % 845In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 68 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K164/100 K/K 52 NTC Thermistor 900In Stock
Min.: 1
Mult.: 1
Reel: 1.500

NTC Element, M891, leaded NTC 100 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 164/4.7/J 5% NTC Thermistor 430In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 47.9 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC 41.342In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTC THERMISTOR ICL, P13 14.5mm 4000 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% B-4108 NICA 15.207In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K J62 B-3650 7.472In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3635 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0805 10K H 5.578In Stock
Min.: 1
Mult.: 1
Reel: 4.000

B574V2 4000 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 39.6 Ohms 3930 1.5% 3.175In Stock
Min.: 1
Mult.: 1

NTC Element, M820 3930 K 39.6 Ohms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 155 C 5.3 mm 2.2 mm 1.3 mm 1.3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4000 NTC 8.986In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 4000 K 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 47K H62 B-4000 NTC Thermistor 5.502In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard 3940 K, 3980 K, 4000 K 47 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel