KYOCERA AVX Thermistors - NTC

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% 27.270In Stock
12.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3630 K 10 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 3965kOhm 2% NTC - TH ERMISTOR 1.812In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB12 3470 K 100 Ohms 120 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 15KOhm 5% 788In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB12 3790 K 15 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100KOhm 5% 4.260In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB12 4220 K 100 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100KOhm 10% 3.328In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB12 4220 K 100 kOhms 120 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 10% 5.153In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 3630 K 10 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 22KOhm 5% 1.320In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 3790 K 22 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 47kOhm 5% 8.410In Stock
9.000Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

NB20 3995 K 47 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100KOhm 5% 3.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 4160 K 100 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10KOhm 10% 2.151In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB21 3630 K 10 kOhms 70 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 10kOhm 10% 812In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB21 3630 K 10 kOhms 70 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 47KOhm 5% 1.897In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB21 3950 K 47 kOhms 70 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 0 5% 8.172In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB21 4160 K 100 kOhms 70 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 0805 10Kohm 5% 1.963In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NC12 3630 K 10 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 0805 100ohm 5% NCNR 2.060In Stock
4.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

NC12 3470 K 100 Ohms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 0805 2.7Kohm 5% NCNR 2.288In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NC12 3910 K 2.7 kOhms 120 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 100ohm 10% 138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3470 K 100 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 47ohm 10% 2.530In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3470 K 47 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 22Kohm 10% 560In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3790 K 22 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 330ohm 5% 2.060In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 330 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 390ohm 5% 755In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 390 Ohms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 680ohm 10% 1.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 3910 K 680 Ohms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 5% 3.365In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 4080 K 100 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 100Kohm 10% 345In Stock
3.000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NC20 4080 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 1206 82Kohm 10% 2.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NC20 4080 K 8.2 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel