Panasonic Thermistors - NTC

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister 1.565In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 68 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0201 10kOhms 2% NTC Thermistor 21.673In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ERTJ 3380 K 10 kOhms 33 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 10KOhms 5% THERMISTOR NTC 63.178In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ERTJ 3380 K 10 kOhms 33 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermistor 42.318In Stock
Min.: 1
Mult.: 1
Reel: 15.000
ERTJ 47 kOhms 33 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0201 47Kohm 3% 14.755In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ERTJ 4050 K 47 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer NTC (Negative Temperature Coefficient) Thermistors 28.233In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ERTJ 4300 K 100 kOhms 33 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0201 2Kohm 3% 14.472In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ERTJ 4500 K 2 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0201 220kOhm 3% NTC Thermistor 23.305In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ERTJ 4500 K 220 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 3KOhms 5% THERMISTOR NTC 21.915In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ERTJ 4500 K 3 kOhms 33 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermistor 17.401In Stock
Min.: 1
Mult.: 1
Reel: 15.000
ERTJ 4700 K 100 kOhms 33 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0603 1kOhm 1% AEC-Q200 Thermistor
57.800On Order
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 3650 K 1 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 2.0KOhms 5% THERMISTOR NTC
19.946On Order
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4500 K 2 kOhms 66 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 15KOhms 5% THERMISTOR NTC
7.990Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4250 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister
3.995Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4500 K 1.5 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 1.5KOhms 5% THERMISTOR NTC
3.992Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4500 K 1.5 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister
4.000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

ERTJ 4500 K 4.7 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2800 K 150 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2750 K 40 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors Multilayer Chip NTC Thermister Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 2750 K 47 Ohms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 2% B(25/50) 3380K+/-1% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 10 kOhms 66 mW 2 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 R25 10Kohms 3% B(25/50) 3380K+/-1% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 10 kOhms 66 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 2kOhm 3% AEC-Q200 Thermistor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3410 K 2 kOhms 66 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 2kOhm 5% AEC-Q200 Thermistor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 3410 K 2 kOhms 66 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 100kOhms 3% NTC Thermistor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4050 K 100 kOhms 66 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic NTC (Negative Temperature Coefficient) Thermistors 0402 33kOhms 1% NTC Thermistor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

ERTJ 4100 K 33 kOhms 66 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel