Vishay / BC Components Thermistors - NTC

Results: 992
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% SMD 3.239In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 3.608In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 3% 3490K Low B AUTO GRADE 9.996In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Leads Glass 3.691In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCLG100E2 3977 K 10 kOhms 100 mW 5 % PCB Mount Axial - 40 C + 200 C SOD-27-2 1.8 mm 54.55 mm 1.8 mm 3.75 mm Reel, Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% AEC-Q200 8.355In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3.....T 3807 K 470 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 3% SMD 6.859In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3600 K 15 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 7.744In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3 3490 K 10 kOhms 70 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm/2% 3977/.75% 2.932In Stock
Min.: 1
Mult.: 1

NTCLE100E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 5% Radial Radial 4.387In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3977 K 2.2 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 9 mm 3.3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% AEC-Q200 80mm 866In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 16.8 mm 0.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 327In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 150In Stock
Min.: 50
Mult.: 50

NTCC201E4 3435 K 4.7 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.6 mm Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 3% AEC-Q200 494In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% AEC-Q200 200In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 6.8ohms Radial 1.990In Stock
Min.: 1
Mult.: 1

2381-64 6.8 Ohms PCB Mount Radial - 40 C + 125 C
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% AEC-Q200 307In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 68Kohms 5% 1.363In Stock
Min.: 1
Mult.: 1

2381-64 4190 K 68 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 100In Stock
Min.: 50
Mult.: 50

NTCC201E4 3865 K 20 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.71 mm Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 330ohms Radial 1.814In Stock
Min.: 1
Mult.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 68ohms Radial 1.835In Stock
Min.: 1
Mult.: 1

2381-64 3390 K 68 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% MINI LUG CONNECTOR AEC-Q200 372In Stock
Min.: 1
Mult.: 1
NTCALUG39A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 11.5 mm 70 mm 5.5 mm 0.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC IMMERSION SS316 10k 2% 3984K, AWG22 PEX Cable 200mm, Automotive 354In Stock
Min.: 1
Mult.: 1

NTCAIMM66H 3984 K 10 kOhms 2 % Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Pipe 6x25 10k 3984K 105C 1500mm A 395In Stock
Min.: 1
Mult.: 1

NTCAPIPE3C9 3984 K 10 kOhms 3 % Insertion Wire Lead - 40 C + 105 C 6 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 1% very high B e3 6.864In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3 4311 K 100 kOhms 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 2% very high B e3 7.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E4 4311 K 100 kOhms 2 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel