RL2012-5506-120-D1

Amphenol Advanced Sensors
527-2012-10K
RL2012-5506-120-D1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors DIA .22 Ohm 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
RL20
4356 K
10 kOhms
7.2 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
Disc
5.6 mm
38 mm
5.6 mm
5.33 mm
Bulk
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Lead Spacing: 4 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 260,091 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

Radial Lead Type NTC Thermistors

Amphenol Advanced Sensors Radial Lead Type NTC Thermistors provide operation at high currents, a wide range of resistance vs. temperature curves, and resistance tolerances down to ±2%. These uncoated disc thermistors with radial lead are available in a wide range of material systems with excellent mechanical strength and a wide -50°C to +150°C operating temperature range. Amphenol Advanced Sensors Radial Lead Type NTC Thermistors feature high sensitivity to changes in temperature, making them ideal for temperature measurement, control, and compensation. The point-matched cost-effective, solid-state sensors are suitable for PCB and probe mountings.

In Stock: 3.256

Stock:
3.256 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3256 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.433 Rp48.433
Rp46.415 Rp464.150
Rp38.710 Rp967.750
Rp37.426 Rp1.871.300
Rp36.142 Rp3.614.200
Rp35.958 Rp8.989.500
Rp32.839 Rp16.419.500
Rp31.739 Rp31.739.000
Rp30.271 Rp151.355.000