SC30F103VN-L100

Amphenol Advanced Sensors
527-SC30F103VN-L100
SC30F103VN-L100

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0.032" OD cap, insulated leads 4"(100mm), 10K 0.1C from 0C-70C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
SC30 XL
3969 K
10 kOhms
30 mW
Free Hanging
Wire Lead
- 40 C
+ 105 C
0.032 in
4 in
Bulk
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC Thermistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type SC Thermistors

Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are suitable for temperature measurement, control, and compensation. These precision, solid-state temperature sensors offer high reliability and stability over interchangeable temperature ranges. They are fully insulated and have epoxy-filled sleeves for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are ideal for medical, automotive, transportation, and military applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 01/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.970 Rp148.970
Rp134.476 Rp672.380
Rp128.972 Rp1.289.720
Rp122.551 Rp3.063.775
Rp118.148 Rp5.907.400
Rp113.929 Rp11.392.900
Rp106.040 Rp53.020.000
Rp102.921 Rp102.921.000

Similar Products