Amphenol Thermistors - NTC

Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC THERM SLEEVED CHIP,10K 1.821In Stock
Min.: 1
Mult.: 1

SC30 3969 K 10 kOhms 30 mW 0.1 C Off-Board Wire Lead - 40 C + 105 C 0.81 mm 38 mm 0.81 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 1k Ohm 8.518In Stock
Min.: 1
Mult.: 1

RL20 3972 K 1 kOhms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass +/-.5% #38AWG Ni Thermisto 172In Stock
Min.: 1
Mult.: 1

AB 3500 K 22 kOhms 0.5 % Off-Board Wire Lead 0 C + 50 C 0.48 mm 1.829 m 0.48 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C 1.631In Stock
Min.: 1
Mult.: 1

EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1206 10k ohm 2.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NHQ 3750 K 10 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C 13.593In Stock
Min.: 1
Mult.: 1
Reel: 10.000
NKA 3977 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 49.12Kohm +/-2% a. 25C 32.735In Stock
Min.: 1
Mult.: 1

TH 3952 K 49.12 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 1.844In Stock
Min.: 1
Mult.: 1

GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Temp Sensor 1 Deg Accuracy 3.525In Stock
Min.: 1
Mult.: 1

MS 2 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100K OHM 5% OPPOSITE 69In Stock
Min.: 1
Mult.: 1
BR 3981 K 100 kOhms 100 uW 5 % Off-Board Wire Lead - 80 C + 300 C 0.36 mm 7.9 mm 0.36 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2KOhm +/-.1C Epoxy Interchangeable Chip 423In Stock
Min.: 1
Mult.: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 2252 Ohm +/- 0.2C 0-70C 658In Stock
Min.: 1
Mult.: 1

TK95 2.252 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 76 mm 2.4 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 10k Ohm 3.000In Stock
Min.: 1
Mult.: 1

RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 100 Ohm 5.091In Stock
Min.: 1
Mult.: 1

RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100KOHM 25% ADJACENT 410In Stock
Min.: 5
Mult.: 5
BR 3670 K 100 kOhms 65 uW 25 % Off-Board Wire Lead - 80 C + 300 C 0.28 mm 7.9 mm 0.41 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30K OHM 15% ADJACENT 157In Stock
Min.: 1
Mult.: 1
BR 3670 K 30 kOhms 100 uW 15 % Off-Board Wire Lead - 80 C + 300 C 0.36 mm 7.9 mm 0.36 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 3.383In Stock
Min.: 1
Mult.: 1

DK 3960 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1206 size, 100Kohm +/- 5% a. 25C 1.262In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NHQ 4250 K 100 kOhms 1.5 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100nF Noise Immune Capacitor, 5% tol 802In Stock
Min.: 1
Mult.: 1

NKI 3977 K 10 kOhms 5 % Free Hanging Radial - 40 C + 155 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Cryogenic Thermistors 205In Stock
Min.: 1
Mult.: 1
RL10 10 kOhms 20 % PCB Mount Radial - 50 C + 150 C 2.8 mm 38 mm 2.8 mm 2.79 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm +/-.1C Epoxy Interchangeable Chi 389In Stock
Min.: 1
Mult.: 1
No
DC95 3969 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 1.477In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 1.824In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.05 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 50 Ohm 1.713In Stock
Min.: 1
Mult.: 1
RL20 3096 K 50 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms see data sheet for tolerance 952In Stock
Min.: 1
Mult.: 1
No
MA100 3969 K 10 kOhms 0.1 C Off-Board Wire Lead 0 C + 50 C Probe 2.03 mm 9.52 mm 2.03 mm Bulk