Bourns Thermistors - NTC

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Bourns NTC (Negative Temperature Coefficient) Thermistors 13 dia Power NTC 5ohm Y kink bulk 11.467In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 120ohm Y kink bulk 11.348In Stock
Min.: 1
Mult.: 1

BN 120 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 5 dia Power NTC 5ohm Y kink bulk 13.570In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 1.6 W 20 % PCB Mount Radial - 40 C + 150 C 5 mm 7.5 mm 6 mm 10 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 20ohm Y kink bulk 6.168In Stock
Min.: 1
Mult.: 1

BN 20 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 2.5ohm Y kink bulk 5.473In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 2.5ohm Y kink bulk 10.131In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 5ohm Y kink bulk 5.872In Stock
Min.: 1
Mult.: 1

BN 5 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 16ohm Y kink bulk 9.998In Stock
Min.: 1
Mult.: 1

BN 16 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 220ohm Y kink bulk 5.738In Stock
6.250Expected 02/09/2026
Min.: 1
Mult.: 1

BN 220 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 15ohm Y kink bulk 15.058In Stock
Min.: 1
Mult.: 1

BN 15 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 47ohm Y kink bulk 4.833In Stock
Min.: 1
Mult.: 1

BN 47 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 13 dia Power NTC 50ohm Y kink bulk 2.854In Stock
Min.: 1
Mult.: 1

BN 50 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 10 dia Power NTC 2.5ohm Y kink bulk 4.859In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 2.3 W 20 % PCB Mount Radial - 40 C + 170 C 10 mm 12.5 mm 7.5 mm 17.5 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 20 dia Power NTC 6ohm Y kink bulk 1.432In Stock
Min.: 1
Mult.: 1

BN 6 Ohms 4.9 W 20 % PCB Mount Radial - 40 C + 200 C 20 mm 23.5 mm 8 mm 27 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 15 dia Power NTC 33ohm Y kink bulk 3.984In Stock
4.000Expected 02/09/2026
Min.: 1
Mult.: 1

BN 33 Ohms 3.7 W 20 % PCB Mount Radial - 40 C + 200 C 15 mm 17.5 mm 8 mm 22 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 13 dia Power NTC 2.5ohm Y kink bulk 3.117In Stock
Min.: 1
Mult.: 1

BN 2.5 Ohms 3.2 W 20 % PCB Mount Radial - 40 C + 200 C 13 mm 15.5 mm 8 mm 19 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors 25 dia Power NTC 18ohm Y kink bulk 1.498In Stock
Min.: 1
Mult.: 1

BN 18 Ohms 7 W 20 % PCB Mount Radial - 40 C + 200 C 25 mm 29 mm 8 mm 35 mm Bulk
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3900K, 1% 57.679In Stock
Min.: 1
Mult.: 1
: 10.000

BTN04G 3900 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 10kohm, 1%, 3380K, 1% 29.303In Stock
Min.: 1
Mult.: 1
: 15.000

BTN02G 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 100kohm, 1%, 4250K, 1% 28.407In Stock
Min.: 1
Mult.: 1
: 15.000

BTN02G 4250 K 100 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 47kohm, 1%, 4050K, 1% 30.000In Stock
Min.: 1
Mult.: 1
: 15.000

BTN02G 4050 K 47 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3380K, 1% 16.383In Stock
Min.: 1
Mult.: 1
: 10.000

BTN04G 3380 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 100kohm, 1%, 4250K, 1% 19.558In Stock
Min.: 1
Mult.: 1
: 10.000

BTN04G 4250 K 100 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 33kohm, 1%, 4050K, 1% 19.915In Stock
Min.: 1
Mult.: 1
: 10.000

BTN04G 4050 K 33 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 47kohm, 1%, 4050K, 1% 19.410In Stock
Min.: 1
Mult.: 1
: 10.000

BTN04G 4050 K 47 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel