SEI Stackpole Thermistors - NTC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 5KOhms 5% BPar=3435K 130 mW Chip NTC AEC-Q200
5.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

TNC 3435 K 5 kOhms 130 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 100KOhms 10% BPar=4100K 130 mW Chip NTC AEC-Q200
5.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

TNC 4100 K 100 kOhms 130 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 10% BPar=3435K 130 mW Chip NTC AEC-Q200
5.000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

TNC 3435 K 10 kOhms 130 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel