CA Thermistors - NTC

Results: 8.533
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 105RG1K THERMISTOR 468In Stock
Min.: 1
Mult.: 1

3892 K 1 MOhms 10 % PCB Mount Axial - 80 C + 300 C DO-35-2 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 13.196In Stock
Min.: 1
Mult.: 1
Reel: 20.000
NCP 3434 K 10 kOhms 0.5 % SMD/SMT SMD/SMT - 40 C + 125 C 01005 (0402 metric) 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7.599In Stock
Min.: 1
Mult.: 1
NCU 3950 K 22 kOhms 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 5kOhms see data sheet for tolerance 1.009In Stock
Min.: 1
Mult.: 1

MC65 5 kOhms Off-Board Wire Lead - 40 C + 105 C
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Insulated chip & leads, 5KOhm +/-1% @ 25 C 14.279In Stock
Min.: 1
Mult.: 1

CR1 3977 K 5 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 45 mm 3 mm 7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% 3984K/0.5% 40mm 1.126In Stock
Min.: 1
Mult.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 40 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated 619In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 40 C + 125 C 1.6 mm 41 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTCCU0.6LEAD10KSPECIALTOLBULKE3 350In Stock
Min.: 1
Mult.: 1

NTCLE101E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10k 1% SMD Low B AUTO GRADE 17.283In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% UL Recognized Standard Lug Sensor 3.363In Stock
2.800Expected 26/02/2026
Min.: 1
Mult.: 1

NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 1206 10K J62 B-35300 4.409In Stock
Min.: 1
Mult.: 1
Reel: 4.000

B57621C5 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENS 7.787In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 3% B 4000 55/125/56 31.740In Stock
Min.: 1
Mult.: 1
Reel: 4.000

B573V2 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/2% 3528/0.5% 6.484In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 2 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 2K Ohm 10% Thermistor NTC 247In Stock
Min.: 1
Mult.: 1

135 3468 K 2 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 220Kohms 5% Radial 6.149In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4370 K 220 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 5 mm 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% AEC-Q200 80mm 1.873In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 3.332In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 220Kohms 2% Radial 3.263In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4370 K 220 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% 27.667In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 1% 3480K 1% 6.135In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 9.493In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 10.876In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. DO-35 Type 746In Stock
Min.: 1
Mult.: 1

135 3974 K 50 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 711In Stock
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk