THERMOMETRICS Thermistors - NTC

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 2.106In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 3% 25C 1.352In Stock
Min.: 1
Mult.: 1

DK 3960 K 100 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk

Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-100C 253In Stock
Min.: 1
Mult.: 1

EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50 kohm +/-2deg C 1.405In Stock
Min.: 1
Mult.: 1

EC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors HarshEnviroChipTherm 2050oHmMatSys2 1.708In Stock
Min.: 1
Mult.: 1

CR1 3540 K 2 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 170 C 3 mm 45 mm 3 mm 7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 4.7A 5ohm 1.348In Stock
Min.: 1
Mult.: 1
RL 3096 K 5 Ohms 15 mW 10 % Off-Board Wire Lead - 50 C + 175 C Disc 14 mm 38 mm 14 mm 3.56 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 100 Ohm 184In Stock
Min.: 1
Mult.: 1
No
RL20 3468 K 100 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 38 mm 5.6 mm 3.05 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated +-10% Tolerance 963In Stock
Min.: 1
Mult.: 1
MELF 2983 K 500 Ohms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms +-5% Epoxy Coated 688In Stock
Min.: 1
Mult.: 1
C100 10 kOhms 1 mW 5 % Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50 OHM 10% Radial Disc 2.263In Stock
Min.: 1
Mult.: 1
RL 3468 K 50 Ohms 7.5 mW 2 % PCB Mount Radial - 50 C + 150 C Disc 9.4 mm 38 mm 9.4 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors MINI BEAD IN GLASS 0.125mm +/- 5% 41In Stock
Min.: 1
Mult.: 1
No
P60 5 kOhms 600 uW 5 % PCB Mount Radial - 80 C + 300 C Glass Probe 1.5 mm 34 mm 1.5 mm 12.7 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D85 Material +-10% Tolerance 2.393In Stock
Min.: 1
Mult.: 1
RL10 3772 K 800 Ohms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D140 Material +-10% Tolerance 836In Stock
Min.: 1
Mult.: 1
RL40 4615 K 5 kOhms 9 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 10.92 mm 38 mm 10.92 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10kOhms +-2% Epoxy Coated 452In Stock
Min.: 1
Mult.: 1
C100 10 kOhms 1 mW 2 % Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 100k Ohm 4.331In Stock
Min.: 1
Mult.: 1
RL10 4615 K 100 kOhms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 3kOhms +-2C Epoxy Coated 192In Stock
Min.: 1
Mult.: 1
No
EC95 3000 K 3 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 991In Stock
Min.: 1
Mult.: 1
GE 3974 K 30 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D73 Material +-10% Tolerance 2.448In Stock
Min.: 1
Mult.: 1
RL10 3468 K 750 Ohms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D95 Material +-10% Tolerance 1.759In Stock
Min.: 1
Mult.: 1
RL20 3965 K 750 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 238In Stock
Min.: 1
Mult.: 1
No
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors RL1004-8262-120-D1 1.040In Stock
Min.: 1
Mult.: 1

RL10 4356 K 15 kOhms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.05 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .11 25k Ohm 1.301In Stock
Min.: 1
Mult.: 1

RL10 4356 K 25 kOhms 2.8 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.81 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 20K Ohm +/- 10% 25C 2.239In Stock
Min.: 1
Mult.: 1

DK 3960 K 20 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 50K Ohm +/- 10% 25C 2.175In Stock
Min.: 1
Mult.: 1

DK 3960 K 50 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors D140 Material +-10% Tolerance 1.237In Stock
Min.: 1
Mult.: 1

RL30 4615 K 10 kOhms 7.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.81 mm Bulk