Axial Thermistors - NTC

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 100K Ohm +/- 5% 25C 2.080In Stock
Min.: 1
Mult.: 1

DK 3960 K 100 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 30K Ohm +/- 5% 25C 2.060In Stock
Min.: 1
Mult.: 1

DK 3960 K 30 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 1.991In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 3% 25C 3.258In Stock
Min.: 1
Mult.: 1

DK 3960 K 10 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 10K OHM 10% DO-35 12.692In Stock
Min.: 1
Mult.: 1
: 5.000

3892 K 10 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass Encapsulated 10K Ohm +/- 10% 25C 3.391In Stock
Min.: 1
Mult.: 1

DK 3540 K 10 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 105RG1K THERMISTOR 356In Stock
Min.: 1
Mult.: 1

3892 K 1 MOhms 10 % PCB Mount Axial - 80 C + 300 C DO-35-2 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 1.817In Stock
Min.: 1
Mult.: 1

GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 10KOhm 20% Thermisto with axial leads 105In Stock
Min.: 1
Mult.: 1

111 3518 K 10 kOhms 100 uW 20 % PCB Mount Axial - 60 C + 300 C Bead 0.36 mm 9.6 mm 0.36 mm 0.36 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100k Glass Encapsulated 2.149In Stock
Min.: 1
Mult.: 1

GE 3952 K 100 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Glass encapsulated, 49.12Kohm +/-2% a. 25C 32.635In Stock
Min.: 1
Mult.: 1

TH 3952 K 49.12 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 373In Stock
Min.: 1
Mult.: 1

4369 K 1 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 90In Stock
Min.: 1
Mult.: 1

3320 K 2.186 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors DO-35 THERMISOR 87In Stock
Min.: 1
Mult.: 1

GET 3575 K 40 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR 206In Stock
Min.: 1
Mult.: 1

JL 3892 K 50 kOhms 0.5 C PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 4In Stock
Min.: 1
Mult.: 1

NTCDS 3500 K 20 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 100KOHM 5% Axial Thermistor NTC CHIP 941In Stock
Min.: 1
Mult.: 1
: 50

135 100 kOhms 2.5 mW 5 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, U.S. SENSOR 1.728In Stock
Min.: 1
Mult.: 1

GET 4140 K 500 kOhms 5 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 1K OHM 10% 267In Stock
Min.: 1
Mult.: 1

3419 K 1 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-41-2 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 230In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 10 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% 184In Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 4 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50k Ohm Glass 1.490In Stock
Min.: 1
Mult.: 1

GE 3952 K 50 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC THERM GLASS ENCAP,50K 10.310In Stock
Min.: 1
Mult.: 1
: 3.000
TH 3952 K 50 kOhms 25 mW 2 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Diode +-10% Tolerance 2.695In Stock
Min.: 1
Mult.: 1

GE 3499 K 2 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors Glass encapsultd. CHIP 280In Stock
Min.: 1
Mult.: 1
: 50

135 3468 K 10 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape