B59750C120A70

TDK
871-B59750C120A70
B59750C120A70

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 280AC, 400DC,25oHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
B597x-Cx
25 Ohms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
Brand: TDK
Current Rating: 4 A
Height: 16.5 mm
Lead Diameter: 0.6 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Width: 12.5 mm
Part # Aliases: B59750C 120A 70 B59750C0120A070
Unit Weight: 2,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Self-Protecting PTC Thermistors

TDK Self-Protecting PTC Thermistors are suitable for smoothing capacitors in power supplies to prevent short-circuit damage. These self-protecting PTC thermistors are ideal for high pulse currents and a high number of operating cycles. Inrush current limiters are not damaged when directly connected to Vmax, even without additional current limitation. Applications for TDK Self-Protecting PTC Thermistors include inrush current limiters (charging resistors) for smoothing and DC link capacitors and for the replacement of high-power fixed resistors for capacitor charging.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

AEC-Q200 PTC Thermistors

TDK AEC-Q200 PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes the AEC-Q200 PTC thermistors ideal for use as an inrush current limiter for smoothing DC-link capacitors. TDK AEC-Q200 PTC Thermistors can also replace high-power fixed resistors for capacitor charging.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.489
Expected 02/09/2026
12.500
3.000
Expected 22/10/2026
9.500
Expected 30/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.836 Rp52.836
Rp45.315 Rp453.150
Rp40.361 Rp1.009.025
Rp38.343 Rp1.917.150
Rp37.242 Rp3.724.200
Rp33.573 Rp8.393.250
Full Ammo Pack (Order in multiples of 500)
Rp30.821 Rp15.410.500

Similar Products