B59701A120A62

TDK
871-B59701A120A62
B59701A120A62

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 0805 680ohms 120C Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
B59701
680 Ohms
50 %
PCB Mount
SMD/SMT
- 40 C
+ 145 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.75 mm
Length: 2 mm
Package/Case: 0805 (2012 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Voltage: 32 V
Width: 1.25 mm
Part # Aliases: B59701A 120A 62 B59701A0120A062
Unit Weight: 110,824 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Superior SMD PTC Thermistors

TDK Superior SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, TDK Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to +280°C. These TDK SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from +70° to +130°C in steps of 10K and a 680Ω rated resistance. The response temperatures of the B59641A (0603) and B59421A (0402) are from +75° to +145°C and +75° to +135°C respectively, also in steps of 10K and feature a rated resistance of 470Ω.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

PTC SMD Thermistors

TDK B59602 and B59603 PTC SMD Thermistors provide thermal management in LED driver circuits. Constructed as ceramic PTC SMD thermistors, these devices feature a maximum operating voltage of 32VDC, an operating temperature range of -40°C to +125°C/+145°C, and a resistance tolerance of 5% to 50%. TDK PTC thermistors for thermal management in LED driver circuits are ideal for DC/DC converters, home appliances, dimmers, electronic ballasts, and overtemperature protection of power components.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp12.145 Rp121.450
Rp11.356 Rp283.900
Rp10.824 Rp541.200
Rp10.329 Rp1.032.900
Rp9.191 Rp4.595.500
Rp8.788 Rp8.788.000
Full Reel (Order in multiples of 4000)
Rp8.127 Rp32.508.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.