Case Thermistors - PTC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK PTC (Positive Temperature Coefficient) Thermistors 560 V AC, AEC-Q200 AEC-Q200 7.380In Stock
Min.: 1
Mult.: 1

Surface Mount OverCurrent PTC 100 Ohms 25 % PCB Mount Radial - 40 C + 125 C AEC-Q200 Case
TDK PTC (Positive Temperature Coefficient) Thermistors 280Vac, 400Vdc 22ohms AEC-Q200 4.769In Stock
Min.: 1
Mult.: 1

Surface Mount OverCurrent PTC 22 Ohms 25 % PCB Mount Radial - 40 C + 125 C AEC-Q200 Case
TDK PTC (Positive Temperature Coefficient) Thermistors 440 V AC, AEC-Q200 AEC-Q200 4.360In Stock
Min.: 1
Mult.: 1
Inrush Current Limiter Housing Type 56 Ohms 25 % PCB Mount Radial - 40 C + 125 C AEC-Q200 Case
TDK PTC (Positive Temperature Coefficient) Thermistors 780V 500ohm J 252-A 140-B 20 AEC-Q200 3.794In Stock
Min.: 1
Mult.: 1

Surface Mount OverCurrent PTC 500 Ohms 30 % PCB Mount Radial - 40 C + 85 C AEC-Q200 Case
TDK PTC (Positive Temperature Coefficient) Thermistors 280Vac, 400Vdc 33ohms AEC-Q200 489In Stock
1.000Expected 10/08/2026
Min.: 1
Mult.: 1

Surface Mount OverCurrent PTC 33 Ohms 25 % PCB Mount Radial - 40 C + 125 C AEC-Q200 Case