EPCOS / TDK Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors ARRAY 14V 1A 3pF 722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors CA06P4S17TLCG 7.477In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V 50 V 30 A 75 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0612 50V 30A 56pF 6.339In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel