Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 460volts 17mm 187In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSBULKe3 2.980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 25A-PK 469In Stock
Min.: 1
Mult.: 1
Reel: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 150V 1800A 07D Radial 1.000In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.8 kA 25 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 1800A 07D Radial 877In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.8 kA 46 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 4500A 10D Radial 416In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 420V 4500A 10D Radial 1.138In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 128 J 165 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 130V 8000A 14D Radial 72In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16.5 mm 8 kA 82 J 1050 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 150V 8000A 14D Radial 239In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 98 J 850 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 8000A 14D Radial 198In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 170 J 480 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 8000A 14D Radial 1.203In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 8000A 14D Radial 959In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 8 kA 220 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 130AA 20D Radial 438In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 130AA 20D Radial 186In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 130AA 20D Radial 143In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 13 kA 405 J 810 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K275BSE
Vishay / BC Components Varistors VDRHS07D1750A275VSTLDSBULKe3 3.501In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 1812 20volts 26A 31.0V to 38.0V 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 38 V 65 V 800 A 3 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 460V 8000A 14D Radial 50In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 8 kA 270 J 225 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 20MM
750Expected 29/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial
1.993Expected 05/06/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 17mm Radial
612Expected 01/04/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 385 VAC 420J 620V-CL 6KA-PK 980In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST07D1200A095VSTLDSBULKe3
1.955Expected 15/04/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3
1.500Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape