Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 275volts 17mm Radial
612Expected 01/04/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A095VSTLDSBULKe3
1.955Expected 15/04/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3
1.500Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 60 VAC 10J 165V-CL 10A-PK
5.000Expected 05/06/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K150BKE
Vishay / BC Components Varistors VDRHS07D1750A150VKNLDSBULKe3
1.000Expected 01/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S275BSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSBULKe3
980Expected 15/04/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3
1.480Expected 29/05/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 550V 20MM Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 510 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 680V 20MM Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 140volts 7mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 7mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 7 mm 400 A 7.3 J 90 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 7mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 600 V 7 mm 400 A 10 J 70 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 300V 7mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 800 V 7 mm 400 A 13 J 50 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50volts 7mm 5mm Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 75V 7mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 400 A 3.4 J 240 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 95V 7mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 14VAC 1.7J 250@-CLMP 10A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.7 J 2800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 9mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 21 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 75volts 9mm Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 10 J 530 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 14vRMS 5.0A 6000pf Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 13 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 33 J 540 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 13 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 54 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35VAC 11J 110V-CLAMP 5A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 11 J 2200 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 13 5mm Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 200

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 13 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Bulk