Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 140volts 17mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 150volts 17mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 59 J 850 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 17mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 4.5 kA 67 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 130volts 6500A 20D 2100pF Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 6.5 kA 114 J 2100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 124 J 1900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 6.5 kA 158 J 1500 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 250volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 960 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 385volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 570 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 56 J 4700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 75volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 95volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 88 J 3000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550pF 18V 100A Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 28 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 220pF 38V 80A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 51.7 V 77 V 80 A 300 mJ 220 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 26 V 48 V 800 A 2.3 J 4500 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1812 17volts 22A 24.3V to 29.7V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 22 VDC 52 V 800 A 2.7 J 4000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors NiSn 95V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC - 55 C + 85 C Reel
Vishay / BC Components Varistors 0.02uF 4V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.6 VDC 19 V 0.02 uF - 55 C + 85 C Reel
Vishay / BC Components Varistors 0.015uF 14V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 52 V 0.015 uF - 55 C + 85 C Reel
Vishay / BC Components Varistors 2220 30V 1200A 37.0V to 46.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 30 VDC 68 V 1.2 kA 9.6 J 5000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 0.004uF 30V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 77 V 4000 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 800pF 60V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 165 V 800 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors VDRHS07D0500A030VKNLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 500 A 3.8 J 1600 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 40 VAC 5.4J 110V-CL 500A-P Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 500 A 5.4 J 1000 pF - 40 C + 125 C Bulk