0.022 uF Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.150In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 37 V 20 mm 2 kA 10 J 0.022 uF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 1.811In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 0.022 uF - 55 C + 85 C Bulk
Panasonic Varistors 6VDC 25A W/EMI VARISTOR 3.454In Stock
5.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 0.022 uF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 2000A 20MM PHENOLIC Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 460 VAC 615 VDC 19.8 V 37 V 20 mm 2 kA 80 J 0.022 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 0.022 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 0.022 uF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 0.022 uF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 0.022 uF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 22 J 0.022 uF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 5.000
Mult.: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 28 J 0.022 uF - 40 C + 85 C Bulk