110 pF Varistors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 12.5 mm 3.5 kA 98 J 110 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 98 J 110 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 12.5 mm 3.5 kA 92 J 110 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 26V 30A 90pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 60 V 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0400A150VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A150VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A350VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 400 A 7.5 J 110 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Reel
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Reel
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 105 C Reel