120 pF Varistors

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 820V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 820V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10H MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 2.000Factory Stock Available
Min.: 1
Mult.: 1

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 320 VAC 415 VDC 510 V 845 V 9 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Bulk
Panasonic Varistors ERZ-E 5mm 430V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 120 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J 120 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 120 pF Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 120 pF Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 120 pF Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 130 J 120 pF - 40 C + 85 C
Wurth Elektronik Varistors WE-VS SMD 0402 120pF 20A 9VDC Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

WE-VS PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 30 V 120 pF Reel
Semitec Varistors 910V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 550 VAC 745 VDC 1.5 kV 8.5 mm 1.25 kA 130 J 120 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 2000A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 1.5 kV 22.5 mm 2.5 kA 41 J 120 pF - 40 C + 85 C Bulk
Littelfuse V10E460PL1B7
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 1.000

Disc Varistors Through Hole Radial 460 VAC 615 VDC 825 VDC 1.24 kV 10 mm 3.5 kA 90 J 120 pF - 40 C + 85 C Bulk