1300 pF Varistors

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 910V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 32 mm 25 kA 750 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 1300pF 39volts 10% Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.000

MOV-07DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 7 mm 250 A 2.1 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
: 250

MOV-20DxxxK MOVs PCB Mount Radial 150 VDC 250 V 20 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel
Panasonic Varistors 360V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 209 VAC 300 VDC 360 V 595 V 8 kA 120 J 1300 pF - 40 C + 85 C Bulk
Panasonic Varistors 200VDC 1W 7500A L/S=10mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 7.5 kA 140 J 1300 pF - 40 C + 125 C Bulk
Panasonic Varistors 175V 100A CLAMP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 1300 pF - 40 C + 85 C Bulk
Littelfuse Varistors 17V 250A 1300pF Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000

RA8 MOVs PCB Mount Radial 17 VAC 22 VDC 57 V 8 mm 250 A 1300 pF - 55 C + 125 C Bulk
Semitec Varistors 270V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 175 VAC 225 VDC 455 V 22.5 mm 6.5 kA 24 J 1300 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07D035BSE
Vishay / BC Components Varistors VDRHS07D0500A035VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 500 A 4.4 J 1300 pF - 40 C + 125 C Bulk
YAGEO 301KN20-P12.5
YAGEO Varistors TMOV, Disc 20mm, 300V, 10KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Radial 190 VAC 250 VDC 300 V 500 V 20 mm 10 kA 205 J 1300 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 22.5 mm 100 A 136 J 1300 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 22.5 mm 100 A 210 J 1300 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 1300 pF - 40 C + 85 C Reel
Chemi-Con Varistors 125VDC 150V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 3 kA 18 J 1300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 2500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 3.5 kA 18 J 1300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 430 V 710 V 20 mm 1300 pF - 55 C + 125 C Bulk