1500 pF Varistors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 22VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 26VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 16VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors CT1206K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1210 20Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel
TDK Varistors 1210 25Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors CT1210K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 25V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 25V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF Reel
Littelfuse Varistors 25V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8.400
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 4.200
Mult.: 1.400

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 210 V 20 mm 6.5 kA 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 10.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 210 V 20 mm 6.5 kA 1500 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 210 V 20 mm 6.5 kA 1500 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 210 V 20 mm 6.5 kA 1500 pF - 55 C + 85 C Reel
Littelfuse Varistors 420V 25kA 1500pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.12 kV 32 mm 25 kA 400 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 1.000

ZA 56 VDC 135 V 1500 pF Bulk
Littelfuse Varistors 500A 1500pF Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 135 V 10 mm 500 A 6.5 J 1500 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA 56 VDC 135 V 1500 pF Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA 56 VDC 135 V 1500 pF Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 500pF 5 V 12V Non-Stocked Lead-Time 19 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 40 A 100 mJ 1500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30V 1500pF 50-100% 1 210 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1500 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A020VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Reel, Cut Tape