270 pF Varistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Semitec Varistors 360V 6500A 22.5mm Non-Stocked
Min.: 1
Mult.: 1

Z21D PCB Mount Radial 230 VAC 300 VDC 710 V 12.5 mm 2.5 kA 255 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07K150BSE
Vishay / BC Components Varistors VDRHS07D1750A150VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150TME
Vishay / BC Components Varistors VDRHS07D1750A150VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.500

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S275ALE
Vishay / BC Components Varistors VDRHS10D3500A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S275AME
Vishay / BC Components Varistors VDRHS10D3500A275VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S275TME
Vishay / BC Components Varistors VDRHS10D3500A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S275TSE
Vishay / BC Components Varistors VDRHS10D3500A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 270 pF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS07M150BKE
Vishay Varistors VDRUS07D1800A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.8 kA 25 J 270 pF - 40 C + 125 C Bulk
Vishay VDRUS10T275BKE
Vishay Varistors VDRUS10D4500A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Vishay VDRUS10T275TSE
Vishay Varistors VDRUS10D4500A275VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 500
: 500
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 270 pF - 40 C + 125 C Reel
Eaton Electronics Varistors MOV, 14 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 143 J 270 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOV MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 143 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Ammo Pack
Chemi-Con Varistors 125VDC 150V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7.5 mm 800 A 4.5 J 270 pF - 40 C + 85 C Bulk