330 pF Varistors

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 300V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 10 mm 3.5 kA 54 J 330 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO 162KD20-FP7.5D1
YAGEO Varistors MOV Disc 20mm,1600V 6.5KA, Bulk, pitch 7.5mm, dia 1mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 6.5 kA 606 J 330 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 54 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 54 J 330 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

RV Metal Oxide Varistors Through Hole Radial Disc 10mm 190 VAC 250 VDC 300 V 500 V 14 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 510 V 845 V 12 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk