350 pF Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4.200
Mult.: 1.400
: 1.400

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 50V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 4.200
Mult.: 700

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 175V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 297 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 175V 3500A 350pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 55 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 3500A 350pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 55 J 350 pF - 55 C + 125 C Reel
Littelfuse Varistors 175V 3500A 350pF 10mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 55 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 3.5 kA 55 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275 VAC 115J 710V-CL 6KA-PK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 115 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 1.000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 2.5 kA 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 2.5 kA 350 pF - 55 C + 85 C Reel
Littelfuse Varistors 175V 350pF Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 2.5 kA 350 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 2.5 kA 350 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 300
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 410 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 300

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C Bulk