350 pF Varistors

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 510V 10000A 350pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 410 J 350 pF - 55 C + 125 C Reel
Littelfuse Varistors 510V 10000A 350pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 250

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 410 J 350 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA 1206 (3216 metric) 48 VDC 100 V 350 pF Bulk
Littelfuse Varistors 48V 350pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 48 VDC 100 V 180 A 900 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLA 1206 (3216 metric) 48 VDC 100 V 350 pF Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0603 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 125 C Bulk
YAGEO Varistors 1200V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 6.5 kA 408 J 350 pF - 40 C + 125 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

20H MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 125 C Bulk
YAGEO Varistors 1200V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 25

20H MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 125 C Bulk
Panasonic Varistors 1100V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 600 VAC 895 VDC 1.1 kV 1.815 kV 8 kA 250 J 350 pF - 40 C + 85 C Bulk