50 pF Varistors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 250 VAC 10J 650V-CL 400A-PK 5.306In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 18.987In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 8KA 510Vrms Bulk In-Line 2.001In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line 1.169In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 993In Stock
Min.: 1
Mult.: 1
: 1.000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 7.075In Stock
Min.: 1
Mult.: 1
: 4.000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 5mm StandarD 63.692In Stock
60.000Expected 10/08/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 3225mm 19.972In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 8.6 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1.960In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk In-Line 16In Stock
2.000Expected 25/06/2026
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk In-Line 183In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk In-Line 1.048In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk In-Line 749In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
TDK Varistors 0402 50pF 28VDC AEC-Q200 30.143In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 72 V 15 A 20 mJ 50 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 30A 4.625In Stock
Min.: 1
Mult.: 1
: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 32.5 V 50 V 30 A 75 mJ 50 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 440V 7mm Epoxy UltraMOV 151In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 7 mm 1.75 kA 44 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4.485In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 290 V 10 mm 400 A 5 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 50pF 2.737In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 7 mm 1.2 kA 35 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 712In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V 997In Stock
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 3.400In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 8KA 300Vrms Bulk In-Line 1.362In Stock
2.000Expected 21/09/2026
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 7mm Radial 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 800 V 7 mm 400 A 13 J 50 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 15 kA 313 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 200

IsoM8 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 15 kA 313 J 50 pF - 40 C + 125 C Bulk