500 pF Varistors

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 12 UH 3.50A 19.916In Stock
Min.: 1
Mult.: 1
: 1.000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230 VAC 499In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 230 VAC 300 VDC 360 V 595 V 5 kA 75 J 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV 0805 11VAC , Lead free 6.601In Stock
Min.: 1
Mult.: 1
: 4.000

BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 5.088In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 10.998In Stock
Min.: 1
Mult.: 1
: 1.000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 33V 180A 500pF 8.056In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V 14.954In Stock
Min.: 1
Mult.: 1
: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 8.140In Stock
7.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 14mm D type 820volts 7.5KA 460J 500pF 3.359In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17.5 mm 7.5 kA 460 J 500 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A911 1.361In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 7.5 kA 510 J 500 pF - 40 C + 85 C Bulk
TDK Varistors 175VAC 10% 10mm MP AdvanceD 543In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 40 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 10mm StandarD 2.855In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 500 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 130VAC 10% 10mm StandarD 2.382In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 500 pF - 40 C + 105 C Reel, Cut Tape
Semitec Varistors 33V 1000A 16mm 985In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 20 VAC 26 VDC 1.725 kV 20 kA 9.5 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 1250A 8.5mm 866In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 50 VAC 65 VDC 1.5 kV 22.5 mm 6.5 kA 7 J 500 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 41In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 4.508In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 916In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 6500A 500pF 14mm Radial 573In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 320 VAC 273J 845V-CL 10KA-PK 2.383In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 1.912In Stock
4.000Expected 07/09/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 10 mm 1.5 kA 18 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 20mm Epoxy UltraMOV 1.371In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 643 V to 787 V 1.18 kV 20 mm 10 kA 340 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 4.920In Stock
15.400On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 286In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 1.862In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape