500 pF Varistors

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 3.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6 kA 100 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 6.5 kA 115 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 250V 6500A 500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Reel
Littelfuse Varistors 250V 6500A 500pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6.5 kA 115 J 500 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 6.5 kA 115 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3.500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6 kA 100 J 500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 330 VAC 273J 875V-CL 10KA-PK Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 500

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 350 VAC 273J 930V-CL 10KA-PK Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 500

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 1.000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 10 mm 2.5 kA 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 110V 2500A 500pF Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 10 mm 2.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 110V 2500A 500pF Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 10 mm 2.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 10 mm 2.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 625 VAC 800J 1650V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 15 kA 800 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 680 VAC 880J 1815V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 15 kA 880 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 500pF Non-Stocked Lead-Time 14 Weeks
Min.: 3.500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 14 mm 4.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 100A 500pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 300 mJ 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 100 A 500 pF - 55 C + 85 C Reel