730 pF Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 420VAC 10% 20mm SuperioR MP 16.162In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
Bourns Varistors 34VAC 1210 MLV 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 46VAC 1210 MLV 1.970In Stock
Min.: 1
Mult.: 1
: 2.000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 115VAC 10% 14mm StandarD 4.009In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 730 pF - 40 C + 105 C Bulk