750 pF Varistors

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 12.7 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 12.7V 40A 750pF AEC- Q200 0805 Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 10V 1 element 0603 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0603 Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 4.000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VAC 5 VDC 10.8 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VAC 5 VDC 10.8 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel
Vishay / BC Components Varistors VDRST14D4500A175VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 4.5 kA 67 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A175VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 4.5 kA 67 J 750 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST20D6500A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 6.5 kA 296 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH14V175ALE
Vishay / BC Components Varistors VDRHS14D6000A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH20X320BKE
Vishay / BC Components Varistors VDRHS20D100AA320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay VDRUS14X175BKE
Vishay Varistors VDRUS14D8000A175VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z320BKE
Vishay Varistors VDRUS20D130AA320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 615VDC 750V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

SV MOVs Radial 750 V 1.24 kV 20 mm 750 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 615VDC 750V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 300 J 750 pF - 40 C + 85 C Bulk