8200 pF Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 6VDC W/EMI VARISTOR 5.775In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 6 VDC 12 V 8200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 18VDC 25A W/EMI VARISTOR 6.348In Stock
Min.: 1
Mult.: 1
: 2.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 18 VDC 30 V 25 A 8200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 17VAC 10% 14mm StandarD 3.145In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 5 J 8200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 17VAC 10% 14mm StandarD 2.949In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 15.5 mm 1 kA 5 J 8200 pF - 40 C + 105 C Bulk

TDK Varistors 17VAC 10% 14mm AEC-Q200
2.588Expected 30/07/2026
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8200 pF - 40 C + 105 C AEC-Q100 Bulk
YAGEO Varistors 220V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

40D MOVs Chassis Mount Screw 140 VAC 180 VDC 220 V 360 V 40 mm 40 kA 400 J 8200 pF - 40 C + 85 C Bulk