2 A Varistors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CG Auto MLV 0603, 30pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI 4.013In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 2000A 18000pF 1.506In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 25.3 V 43 V 20 mm 2 kA 50 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 120J 50V-CL 2KA-PK 2.125In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 1.5 kA 60 J 0.015 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 150J 58V-CL 2KA-PK 266In Stock
4.000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.3 V 58 V 20 mm 1.5 kA 70 J 0.013 uF - 55 C + 85 C Bulk
Littelfuse Varistors 23 VAC 160J 63V-CL 2KA-PK 1.034In Stock
8.000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 1.5 kA 80 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 2000A 12000pF 1.068In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 0.012 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25 VAC 20J 76V-CL 2KA-PK 2.500In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 20 mm 2 kA 20 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 783In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 299In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 2000A 18000pF Non-Stocked Lead-Time 19 Weeks
Min.: 12.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 20 mm 2 kA 50 J 0.018 uF - 55 C + 85 C Reel
Littelfuse Varistors 17V 2000A 13000pF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 2 kA 60 J 0.013 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 4V to 460V ZA Varistor Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 50 V 20 mm 2 kA 60 J 0.013 uF - 55 C + 85 C Reel
Littelfuse Varistors 20V 2000A 13000pF Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 70 J 0.013 uF - 55 C + 85 C Reel
Littelfuse Varistors 20V 2000A 13000pF Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 70 J 0.013 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 23V 2000A 12000pF Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 63 V 20 mm 2 kA 80 J 0.012 uF - 55 C + 85 C Reel
KEMET Varistors 18V 75A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

VG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 50 V 50 mJ 75 pF - 55 C + 125 C AEC-Q200 Reel