20 A Varistors

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 0.01875 uF - 55 C + 125 C Reel
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 0.01875 uF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Reel
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Bulk
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Reel
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 0.0135 uF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 0.0135 uF - 55 C + 125 C Reel
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 0.0135 uF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 0.012 uF - 55 C + 125 C Reel
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 5000A 10500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 5 kA 115 J 0.0105 uF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 5000A 10500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 5 kA 115 J 0.0105 uF - 55 C + 125 C Reel
Littelfuse Varistors 35V 5000A 10500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 5 kA 115 J 0.0105 uF - 55 C + 125 C Bulk
Littelfuse Varistors 40V 5000A 8500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 5 kA 140 J 8500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 40V 5000A 8500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 5 kA 140 J 8500 pF - 55 C + 125 C Reel
Littelfuse Varistors 40V 5000A 8500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 5 kA 140 J 8500 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 28 J 0.0222 uF - 40 C + 125 C Reel
Littelfuse Varistors 17V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF Reel
Littelfuse Varistors 20V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF - 40 C + 125 C Bulk
Littelfuse Varistors 20V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 0.015 uF Reel
Littelfuse Varistors 23V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 20 mm 8 kA 70 J 0.014 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 8 kA 77 J 0.0135 uF - 40 C + 125 C Reel