7 mm Varistors

Results: 1.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 20V 7mm Radial 5mm 2.936In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 7 mm 100 A 0.8 J 900 pF - 40 C + 85 C Bulk
YAGEO Varistors 100V 1.2KA MOV Disc 7mm 997In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 500 pF - 40 C + 105 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3.269In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 7mm Rad 5mm 2.717In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1.683In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 7mm StandarD 6.309In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.962In Stock
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape
YAGEO Varistors 18V 0.5KA MOV Disc 7mm 943In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 2 J 2800 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 1.2KA MOV Disc 7mm 1.210In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 300V 1.75KA MOV Disc 7mm 998In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 7 mm 1.75 kA 26 J 165 pF - 40 C + 105 C Bulk
Littelfuse Varistors 07MM Radial 3.688In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4.717In Stock
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 140VAC 10% 7mm AdvanceD 9.590In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 7 mm 1.75 kA 13.5 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 7mm StandarD 9.605In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 250 A 3 J 900 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12.376In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 3.927In Stock
Min.: 1
Mult.: 1
: 1.500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3.544In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3.418In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.2 J 1620 pF - 55 C + 85 C Bulk
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 895In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1.895In Stock
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2.618In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1.922In Stock
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistors 22V 0.5KA MOV Disc 7mm 1.669In Stock
Min.: 1
Mult.: 1
: 2.000

05D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors Disc 7mm 820V 1.2KA 966In Stock
Min.: 1
Mult.: 1
: 1.500

07D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 7 mm 1.2 kA 52 J 60 pF - 40 C + 105 C Reel, Cut Tape