19 mm Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 550VAC 10% 14mm AdvanceD 2.858In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm AdvanceD 7.728In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 15.5 mm 5 kA 136 J 240 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm AdvanceD 5.224In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 15.5 mm 5 kA 150 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 625VAC 10% 14mm AdvanceD 3.811In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 15.5 mm 5 kA 200 J 150 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 14mm StandarD 369In Stock
Min.: 1
Mult.: 1
: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 14mm AdvanceD 97In Stock
3.000Expected 28/08/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 5 kA 136 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm AdvanceD 18In Stock
3.000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 5 kA 165 J 180 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 14mm AdvanceD
2.680Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 15.5 mm 5 kA 220 J 140 pF - 40 C + 105 C Bulk
Chemi-Con Varistors 1465VDC 1800V 3000A AEC-Q200 333In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 12 mm 4.2 kA 183 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 4500A AEC-Q200 648In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 34In Stock
1.000Expected 05/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16 mm 5 kA 136 J 310 pF - 40 C + 85 C Bulk

TDK Varistors 420VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 4.5 kA 290 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors SV 300 K 14 B L1 Non-Stocked Lead-Time 14 Weeks
Min.: 30.000
Mult.: 250

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 16 mm 8 kA 211 J 510 pF - 40 C + 85 C Bulk
Littelfuse Varistors CA Varistor Non-Stocked Lead-Time 22 Weeks
Min.: 15
Mult.: 5

CA MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 4.3 kV 60 mm 70 kA 1500 pF - 55 C + 85 C Bulk
Chemi-Con Varistors 895VDC 1100V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 220 J 190 pF - 40 C + 85 C Bulk