RV301K10T

SEI Stackpole
708-RV301K10T
RV301K10T

Mfr.:

Description:
Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp2.917 Rp1.458.500
Rp2.844 Rp2.844.000
Rp2.348 Rp5.870.000
Rp2.220 Rp11.100.000
Rp1.706 Rp17.060.000

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Varistors
RoHS:  
RV
Metal Oxide Varistors
Through Hole
Radial
Disc 10mm
190 VAC
250 VDC
300 V
500 V
14 mm
2.5 kA
40 J
330 pF
- 40 C
+ 85 C
Reel
Brand: SEI Stackpole
Current Rating: 25 A
Height: 5.3 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.